Filter Your Search
1 - 1 of 1 results
|
180-M78-213R051
NorComp
|
Check for Price | Yes | Active | 78 | 4 | 2.41 mm | 4 | 10 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | 5/D | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLACK | 0.095 inch | 0.082 inch | NO | HOLE 0.12 | ONE | GENERAL PURPOSE | STAGGERED | 2.0828 mm | FLASH inch | NICKEL | SOLDER | 0.602 inch | 0.224 inch | 2.638 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 |