Filter Your Search
1 - 10 of 30 results
|
180-M62-213R001
NorComp
|
$15.3078 | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | HOLE 0.12 | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | NorComp | |||||
|
180-M62-213R911
NorComp
|
$17.2784 | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | NorComp | |||||
|
180-M62-213R021
NorComp
|
$17.9521 | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | NorComp | |||||
|
180-M62-213R031
NorComp
|
$19.5180 | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | NorComp | EAR99 | 8536.69.40.30 | ||
|
180-M62-213R011
NorComp
|
$19.5180 | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | NorComp | EAR99 | 8536.69.40.30 | ||
|
180-M62-213R002
NorComp
|
Check for Price | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | GOLD (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | GOLD | BRASS | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | HOLE 0.12 | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 30u inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
180-M62-213R921
NorComp
|
Check for Price | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||
|
180-M62-213R051
NorComp
|
Check for Price | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | HOLE 0.12 | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | NorComp | EAR99 | 8536.69.40.30 | |||
|
180-M62-213R013
NorComp
|
Check for Price | Yes | Yes | Active | 62 | 3 | 2.413 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 4/C | STEEL | GOLD (50) | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | MACHINED | GOLD | BRASS | RND PIN-SKT | NO | BLACK | 0.095 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 50u inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 2.157 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
180-M62-213R901
NorComp
|
Check for Price | Yes | Active | NORCOMP INTERCONNECT DEVICES | unknown | EAR99 | 8536.69.40.30 |