Filter Your Search
1 - 1 of 1 results
|
180-M26-213R911
NorComp
|
$9.9266 | Yes | Yes | Active | 26 | 3 | 2.286 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYAMIDE9T | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | NO | BLACK | 0.09 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.9812 mm | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 0.969 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | NorComp |