Filter Your Search
1 - 7 of 7 results
|
17S680K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.115 mm | 10.414 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | |||
|
ER17S680KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
MLRF17S680K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
SC0717S-680K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 131 mΩ | 15 % | NO | 1 kHz | 700 mA | FILTER CHOKE | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ER17S680KP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
ER17S680KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | |||
|
17S680KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 450 mΩ | 10 % | NO | 25 MHz | 420 mA | 190 MHz | PHENOLIC | 42 | RF INDUCTOR | 1 | YES | e1 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 4.115 mm | 10.414 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |