Parametric results for: 17db25s under D Type Connectors

Filter Your Search

1 - 10 of 106 results

|
-
-
-
Manufacturer Part Number: 17db25s
Select parts from the table below to compare.
Compare
Compare
17D-B-25-S-AM4
Amphenol Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 5 mΩ 7.5 A FEMALE BOARD POLYETHYLENE 3/B STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VDC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .112-.124 ONE GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch TIN SOLDER 0.488 inch 0.174 inch 2.083 inch 0.118 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717D-B-25-S-ARM6
Amphenol Corporation
Check for Price Active 25 2 2.76 mm 2 7.5 A FEMALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 SPLIT BOARD LOCK PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .12 ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.488 inch 0.516 inch 2.083 inch AMPHENOL CORP unknown
717D-B-25-S-TRM5
Amphenol Corporation
Check for Price Active 25 2 2.76 mm 2 7.5 A FEMALE BOARD AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES 94V-0 SPLIT BOARD LOCK PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO HOLE .12 ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.488 inch 0.22 inch 2.083 inch AMPHENOL CORP unknown
717DB25S1AONVFM
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 8.5 mΩ 7.5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE W/ GND TABS,EUROPEAN FOOTPRINT 1000VAC V 3.336 N 5 GΩ .3058 N YES UL -55 °C 85 °C PLUG TIN/LEAD OVER NICKEL BRASS STAGGERED MACHINE SCREW 0.109 inch 0.1 inch HOLE .112-.124 RIVET STAGGERED 2.54 mm TIN SOLDER 0.488 inch 0.518 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717DB25S1ATNVF2
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 8.5 mΩ 7.5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE W/ GND TABS,EUROPEAN FOOTPRINT 1000VAC V 3.336 N 5 GΩ .3058 N YES UL -55 °C 85 °C PLUG TIN/LEAD OVER NICKEL BRASS STAGGERED MACHINE SCREW 0.109 inch 0.1 inch HOLE .112-.124 RIVET STAGGERED 2.54 mm TIN SOLDER 0.488 inch 0.518 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
17D-B-25-S-AJ3
Amphenol Corporation
Check for Price Obsolete 25 2 2.7686 mm 2 5 mΩ 7.5 A FEMALE BOARD POLYETHYLENE 3/B STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VDC V NO 5 GΩ NO NO NO UL 94V-0 -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .112-.124 ONE GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch TIN SOLDER 0.488 inch 0.174 inch 2.083 inch 0.118 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717DB25S1ATNVFM
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 8.5 mΩ 7.5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE W/ GND TABS,EUROPEAN FOOTPRINT 1000VAC V 3.336 N 5 GΩ .3058 N YES UL -55 °C 85 °C PLUG TIN/LEAD OVER NICKEL BRASS STAGGERED MACHINE SCREW 0.109 inch 0.1 inch HOLE .112-.124 RIVET STAGGERED 2.54 mm TIN SOLDER 0.488 inch 0.518 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717DB25S1AMNVFM2
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 8.5 mΩ 7.5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE W/ GND TABS,EUROPEAN FOOTPRINT 1000VAC V 3.336 N 5 GΩ .3058 N YES UL -55 °C 85 °C PLUG TIN/LEAD OVER NICKEL BRASS STAGGERED MACHINE SCREW 0.109 inch 0.1 inch HOLE .112-.124 RIVET STAGGERED 2.54 mm TIN SOLDER 0.488 inch 0.518 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717D-B-25-S-T
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 5 mΩ 7.5 A FEMALE BOARD POLYETHYLENE STEEL AU ON NI STRAIGHT 1000VDC V 5 GΩ UL -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch HOLE .112-.124 STAGGERED 2.8448 mm 10u inch TIN SOLDER 0.488 inch 0.174 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30
717DB25S1AUNVFM2
Amphenol Corporation
Check for Price Active 25 2 2.7686 mm 2 8.5 mΩ 7.5 A FEMALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI RIGHT ANGLE W/ GND TABS,EUROPEAN FOOTPRINT 1000VAC V 3.336 N 5 GΩ .3058 N YES UL -55 °C 85 °C PLUG TIN/LEAD OVER NICKEL BRASS STAGGERED MACHINE SCREW 0.109 inch 0.1 inch HOLE .112-.124 RIVET STAGGERED 2.54 mm TIN SOLDER 0.488 inch 0.518 inch 2.083 inch 0.157 inch AMPHENOL CORP unknown EAR99 8536.69.40.30