Filter Your Search
1 - 10 of 18 results
|
17TW-C-21WA4-P-P2SY-3R-RM83
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
717TW-C-21WA4-P-P2SY-3R-RM84
Amphenol Corporation
|
Check for Price | Active | 21 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S17P4 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
17TW-C-21WA4-P-P2SY-3R-RM84
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
17TWC21WA4PP2SY3RRM53
TE Connectivity
|
Check for Price | Active | 21 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | HIGH TEMPERATURE | 300VAC V | 116.5376 N | 5 GΩ | YES | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S17P4 | TIN | BRASS | MACHINE SCREW | BLACK | YES | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | 16u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.177 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
17TW-C-21WA4-P-P2SY-3R-RM54
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||
|
17TW-C-21WA4-P-P2SY-3R-RM53
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
117TW-C-21WA4-P-P2SY-3R-RM54
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
117TW-C-21WA4-P-P2SY-3R-RM84
Amphenol Corporation
|
Check for Price | Active | 21 | MALE | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | MULTIPLE MATING PARTS AVAILABLE | YES | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
17TWC21WA4PP2SY3RRM83
TE Connectivity
|
Check for Price | Active | 21 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | HIGH TEMPERATURE | 300VAC V | 116.5376 N | 5 GΩ | YES | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S17P4 | TIN | BRASS | MACHINE SCREW | BLACK | YES | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | 16u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.177 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
717TW-C-21WA4-P-P2SY-3R-RM53
Amphenol Corporation
|
Check for Price | Active | 21 | 5 mΩ | 7.5 A | MALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | C | STEEL | GOLD (16) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH TEMPERATURE | 300VAC V | NO | 149.8976 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 155 °C | RECEPTACLE | S17P4 | TIN | BRASS | MACHINE SCREW | NO | BLACK | YES | M3 | CLINCH NUT | ONE | GENERAL PURPOSE | 16u inch | TIN | SOLDER | 0.488 inch | 0.283 inch | 2.724 inch | 0.177 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |