Parametric results for: 17S271J under Fixed Inductors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: 17s271j
Select parts from the table below to compare.
Compare
Compare
ER17S271JP
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz POWERED IRON 44 RF INDUCTOR 1 YES e0 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 690 µm 41.3 mm 4.37 mm 10.92 mm GOWANDA ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8504.50.80.00
17S271JLF
Gowanda Electronics Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz POWDERED IRON 44 RF INDUCTOR 1 YES e1 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) AXIAL WIRE 36.525 mm 4.115 mm 10.414 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
MLRF17S271J
Gowanda Electronics Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz Powdered Iron 44 RF INDUCTOR 1 NO e0 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 690 µm 41.28 mm 4.37 mm 10.92 mm GOWANDA ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8504.50.80.00
17S271J
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz POWDERED IRON 44 RF INDUCTOR 1 YES e0 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE TIN LEAD AXIAL WIRE 36.525 mm 4.115 mm 10.414 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
ER17S271JM
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz POWERED IRON 44 RF INDUCTOR 1 YES e0 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 690 µm 41.3 mm 4.37 mm 10.92 mm GOWANDA ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8504.50.80.00
ER17S271JR
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 2.7 µH 280 mΩ 5 % NO 7.9 MHz 535 mA 92 MHz POWERED IRON 44 RF INDUCTOR 1 YES e0 105 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 690 µm 41.3 mm 4.37 mm 10.92 mm GOWANDA ELECTRONICS CORP AXIAL LEADED not_compliant EAR99 8504.50.80.00