Filter Your Search
1 - 3 of 3 results
|
17AE-23150A-17E4
DDK Ltd
|
Check for Price | Obsolete | 15 | 2 | 1.3716 mm | 1 | 20 mΩ | 3 A | MALE | POLYPHENYLENE SULPHIDE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PCB THICKNESS 0.039 | 300VAC V | 1 GΩ | UL | RECEPTACLE | NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.108 inch | M3 | THREADED | GENERAL PURPOSE | RECTANGULAR | 16u inch | NICKEL | 0.472 inch | 0.303 inch | 1.539 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
17AE-23150A-17E5
DDK Ltd
|
Check for Price | Obsolete | 15 | 2 | 1.3716 mm | 1 | 20 mΩ | 3 A | MALE | POLYPHENYLENE SULPHIDE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PCB THICKNESS 0.039 | 300VAC V | 1 GΩ | UL | RECEPTACLE | NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.108 inch | M3 | THREADED | GENERAL PURPOSE | RECTANGULAR | 16u inch | NICKEL | 0.472 inch | 0.303 inch | 1.539 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
17AE-23150A-17E6
DDK Ltd
|
Check for Price | Obsolete | 15 | 2 | 1.3716 mm | 1 | 20 mΩ | 3 A | MALE | POLYPHENYLENE SULPHIDE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PCB THICKNESS 0.039 | 300VAC V | 1 GΩ | UL | RECEPTACLE | NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.108 inch | M3 | THREADED | GENERAL PURPOSE | RECTANGULAR | 16u inch | NICKEL | 0.472 inch | 0.303 inch | 1.539 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 |