Parametric results for: 178-H15-513R577 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 178h15513r577
Select parts from the table below to compare.
Compare
Compare
178-H15-513R577
NorComp
$5.7262 Yes Active 30 2+2+2 2.29 mm 2+2+2 25 mΩ 3 A FEMALE AND FEMALE BOARD POLYAMIDE9T 2/A; 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR 1400VAC V NO 58.84 N 5 GΩ 11.768 N UL 96V-0 -55 °C 85 °C HOLE 0.12 NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK NO #4-40 UNC LOCKING TWO GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 1.244 inch 0.9 inch 1.213 inch 0.125 inch NORCOMP INTERCONNECT DEVICES compliant EAR99 8536.69.40.30 NorComp