Filter Your Search
1 - 2 of 2 results
|
F1778410M2FDB0
Vishay Intertechnologies
|
$0.5640 | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | IEC60384-14;UL | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | |||||
|
1778410M2FDB0
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | compliant | EAR99 | 8532.25.00.70 |