Filter Your Search
1 - 3 of 3 results
|
1776-C542
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.25 % | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 750V | 900 kΩ | DIVIDER | 1 | 1 kΩ | NO | 750 V | e2 | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 13.97 mm | 30.48 mm | 2.54 mm | CADDOCK ELECTRONICS INC | SIP | compliant | EAR99 | Caddock | ||
|
1776-C541
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 750V | 900 kΩ | DIVIDER | 1 | 1 kΩ | NO | 750 V | e2 | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 13.97 mm | 30.48 mm | 2.54 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | ||||
|
1776-C54
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 750V | 900 kΩ | DIVIDER | 1 | 1 kΩ | NO | 750 V | e2 | Rectangular | 4 | 5 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 13.97 mm | 30.48 mm | 2.54 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock |