Filter Your Search
1 - 2 of 2 results
|
177-SD-A-H-15-P-OL2-RM8
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1000VAC V | NO | 1 GΩ | NO | NO | e0 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD (100) OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | INSERT | GENERAL PURPOSE | 15u inch | TIN | SOLDER | 0.605 inch | 1.54 inch | 0.157 inch | AMPHENOL CORP | unknown | |||
|
177-SD-AH-15-POL2RM8
Amphenol Corporation
|
Check for Price | Active | 15 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) | D SUBMINIATURE CONNECTOR | SD | STANDARD: MIL-C24308 | NO | NO | NO | YES | 94V-0 | PLUG | TIN LEAD (100) OVER NICKEL (50) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |