Filter Your Search
1 - 1 of 1 results
|
177-740-2-130S6J1-18MSN
Glenair Inc
|
Check for Price | Yes | Active | 130 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .145-.151 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL PLATED | WIRE | 0.394 inch | 0.45 inch | 2.52 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |