Filter Your Search
1 - 1 of 1 results
|
177-710-5-67S0J7-18FWN
Glenair Inc
|
Check for Price | Active | 67 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINIUM | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, EMI SHIELDED | 600VAC V | NO | 5 GΩ | 30 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | RECEPTACLE | M22759/33 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.45 inch | 2.235 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |