Filter Your Search
1 - 1 of 1 results
|
177-710-5-37P4K7-18SZN
Glenair Inc
|
Check for Price | Active | 37 | 2 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | PLUG | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | GOLD | WIRE | 0.31 inch | 0.462 inch | 1.485 inch | GLENAIR INC | unknown | EAR99 | 8536.69.40.30 |