Filter Your Search
1 - 1 of 1 results
|
177-710-1-69P6K7-24MNN
Glenair Inc
|
$769.2739 | No | Active | 69 | 3 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINIUM | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 5 GΩ | 26 AWG | e4 | MIL | -55 °C | 150 °C | PLUG | M22759/11 | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .088-.096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | WIRE | 0.351 inch | 0.462 inch | 1.735 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |