Filter Your Search
1 - 4 of 4 results
|
175FP-130-JT
RCD Components Inc
|
Check for Price | Active | 13 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 900 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
175FP-130-JT20
RCD Components Inc
|
Check for Price | Active | 13 Ω | 5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
175FP-130-JT20W
RCD Components Inc
|
Check for Price | Yes | Active | 13 Ω | 5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
175FP-130-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 13 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 900 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1.016 mm | 34.925 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |