Filter Your Search
1 - 10 of 13 results
|
174720-2
TE's AMP
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
46-3174-720
TE Connectivity
|
Check for Price | Active | 40 | 2 | 3.175 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NI | STRAIGHT | CARD EDGE CONNECTOR | OPEN ONE END | 750VAC V | NO | 3.336 N | 100 GΩ | .278 N | UL | -55 °C | 120 °C | MOUNTING FLANGE | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | PRESS FIT | 0.432 inch | 0.55 inch | 0.719 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1-174720-1
TE's AMP
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
1-174720-2
TE's AMP
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
174720-1
TE's AMP
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||
|
46-4174-720
TE Connectivity
|
Check for Price | Active | 40 | 2 | 3.9624 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NI | STRAIGHT | CARD EDGE CONNECTOR | OPEN ONE END | 750VAC V | NO | 3.336 N | 100 GΩ | .278 N | UL | -55 °C | 120 °C | MOUNTING FLANGE | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.382 inch | 0.55 inch | 0.719 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
174720-2
TE Connectivity
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | YES | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||||
|
46-1174-720
TE Connectivity
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NI | STRAIGHT | CARD EDGE CONNECTOR | OPEN ONE END | 750VAC V | NO | 3.336 N | 100 GΩ | .278 N | UL | -55 °C | 120 °C | MOUNTING FLANGE | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.382 inch | 0.55 inch | 0.719 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
151117-4720
Molex
|
Check for Price | Yes | Active | 20 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | CSA; UL | 94V-0 | -55 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.248 inch | 0.252 inch | 0.892 inch | 0.142 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||
|
174720-1
TE Connectivity
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown |