Filter Your Search
1 - 4 of 4 results
|
69191-735T
Amphenol FCi
|
Check for Price | No | No | Active | 35 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.16 inch | 3.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
69191-735TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 35 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4/e3 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/GOLD FLASH OV... more | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.16 inch | 3.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
69191-735T
Amphenol Communications Solutions
|
Check for Price | No | Active | 35 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.16 inch | 3.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
69191-735TLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 35 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | NO | NO | e4/e3 | NO | UL | 94V-0 | -65 °C | 130 °C | GOLD (30) OVER NICKEL (50)/GOLD FLASH OV... more | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.16 inch | 3.5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |