Parametric results for: 170VDC under Wire Wound Resistors

Filter Your Search

1 - 10 of 88 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 170v
Select parts from the table below to compare.
Compare
Compare
205A1M170V
Ohmite Mfg Co
Check for Price Active 1.17 MΩ 0.005 % 330 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 400 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 12.7 mm OHMITE MANUFACTURING CO Axial, unknown
515A1K170V
Ohmite Mfg Co
Check for Price Active 1.17 kΩ 0.005 % 1.5 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 1.2 kV e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 12.7 mm 38.1 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
105A1K170V
Ohmite Mfg Co
Check for Price Active 1.17 kΩ 0.005 % 125 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 660 µm 31.75 mm 4.06 mm 12.7 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
307A1M170V
Ohmite Mfg Co
Check for Price Active 1.17 MΩ 0.005 % 600 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 9.53 mm 19.05 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
517A4M170V
Ohmite Mfg Co
Check for Price Active 4.17 MΩ 0.005 % 1.75 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 1.2 kV e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 12.7 mm 44.45 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
510A4K170V
Ohmite Mfg Co
Check for Price Active 4.17 kΩ 0.005 % 1.25 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 800 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 12.7 mm 25.4 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
207A1K170V
Ohmite Mfg Co
Check for Price Active 1.17 kΩ 0.005 % 500 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 800 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 6.35 mm 19.05 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
203PA5K170V
Ohmite Mfg Co
Check for Price Active 5.17 kΩ 0.005 % 250 mW THROUGH HOLE MOUNT Radial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 150 V e0 150 °C -60 °C Welded 2 CYLINDRICAL PACKAGE Tin/Lead (Sn/Pb) WIRE 660 µm 5.08 mm 6.86 mm 8.13 mm OHMITE MANUFACTURING CO Radial, unknown EAR99 8533.21.00.80
505A4M170V
Ohmite Mfg Co
Check for Price Active 4.17 MΩ 0.005 % 1 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 12.7 mm 12.7 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80
310A5K170V
Ohmite Mfg Co
Check for Price Active 5.17 kΩ 0.005 % 1 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND HIGH PRECISION 125 °C NO 800 V e0 150 °C -60 °C Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 31.75 mm 9.53 mm 25.4 mm OHMITE MANUFACTURING CO Axial, unknown EAR99 8533.21.00.80