Filter Your Search
1 - 10 of 676 results
|
170M3772
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 700 V | 700 V | 550 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 200000 A | INDICATOR | 34000 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | COOPER INDUSTRIES | compliant | EAR99 | ||
|
170M3314
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 160 A | ELECTRIC FUSE | INDICATOR | 1100 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | EATON CORP | compliant | EAR99 | |||||
|
170M3817
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 315 A | ELECTRIC FUSE | INDICATOR | 7000 J | 200 kA | CE; DIN 43620; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 69 mm | EATON CORP | compliant | EAR99 | |||||
|
170M3367
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 700 V | 315 A | ELECTRIC FUSE | INDICATOR | 7000 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | COOPER INDUSTRIES | compliant | EAR99 | ||||
|
170M3619
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 700 V | 400 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 200000 A | 15000 J | 200 kA | CE; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | EATON CORP | compliant | EAR99 | ||||
|
170M3261
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 80 A | ELECTRIC FUSE | INDICATOR | 185 J | 200 kA | CE; DIN 43653; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | EATON CORP | compliant | EAR99 | |||||
|
170M3059
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 50 A | ELECTRIC FUSE | INDICATOR | 77 J | 200 kA | CE; DIN 43653; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | EATON CORP | compliant | EAR99 | |||||
|
170M3145
Eaton Corporation
|
Check for Price | Yes | Active | 1.3 kV | 1.3 kV | 250 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 1300 VDC: 100000 A | INDICATOR | 9200 J | 100 kA | CE; DIN 43653; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 80 mm | EATON CORP | compliant | EAR99 | |||
|
170M3013
Eaton Corporation
|
Check for Price | Yes | Active | 700 V | 125 A | ELECTRIC FUSE | INDICATOR | 550 J | 200 kA | CE; DIN 43653; IEC; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 45 mm | 45 mm | 50 mm | EATON CORP | compliant | EAR99 | |||||
|
170M3447
Eaton Corporation
|
Check for Price | Yes | Active | 1.3 kV | 350 A | ELECTRIC FUSE | INDICATOR | 27000 J | 100 kA | CE; IEC; UL | INLINE/HOLDER | NO | END CAP | 45 mm | 45 mm | 80 mm | EATON CORP | not_compliant | EAR99 |