Filter Your Search
1 - 10 of 3,230 results
|
L17DBFRA25S
Amphenol Corporation
|
$1.7058 | Yes | Yes | Active | 25 | 2 | 30 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 500VAC V | NO | 4.8928 N | 1 GΩ | .2919 N | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | SCREWLOCKS | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | IDC | 0.494 inch | 0.456 inch | 2.09 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol | ||||||||||||||
|
L17DBFRA25P
Amphenol Corporation
|
$2.5720 | Yes | Yes | Active | 25 | 2 | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | SCREWLOCKS | ONE | GENERAL PURPOSE | NICKEL | IDC | 0.494 inch | 0.456 inch | 2.09 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
L117DBFRB25P
Amphenol Communications Solutions
|
$3.2300 | Active | D SUBMINIATURE CONNECTOR | AMPHENOL ICC | compliant | 25 | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L717DB25P
Amphenol Corporation
|
$7.3672 | Yes | Yes | Active | 25 | 2 | 8.5 mΩ | 7.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.201 inch | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
17D-BH25S1BPNVFM
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||
|
717D-B-M-13W3-P-F179A
Amphenol Corporation
|
Check for Price | Active | 13 | 5 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | YES | UL | -55 °C | 150 °C | RECEPTACLE | S10C3 | BRASS | HYBRID | YES | HOLE .112-.124 | ONE | 30u inch | TIN | WIRE WRAP | 0.488 inch | 2.083 inch | 0.512 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
L717DB25PAJ4VF
Amphenol Corporation
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
17D-BH25S1BPNVF
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||
|
17D-B-M-13W3-P-1AMN
Amphenol Corporation
|
Check for Price | Obsolete | 13 | 5 mΩ | 7.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | STEEL | AU ON NI | STRAIGHT | 1000VAC V | 5 GΩ | YES | UL | -55 °C | 150 °C | RECEPTACLE | S10C3 | BRASS | HYBRID | YES | HOLE .112-.124 | ONE | 30u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 2.083 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
17D-BH25PA4VFM
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CHROMATE | SOLDER | 0.488 inch | 0.443 inch | 2.083 inch | AMPHENOL CORP | unknown |