Filter Your Search
1 - 3 of 3 results
|
17-213-317-37S
Cooper Industries
|
Check for Price | Active | 37 | 2 | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.73 inch | 0.125 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | ||
|
17-213-317-37S
WPI Garry Electronics
|
Check for Price | Transferred | 37 | 2 | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.73 inch | 0.125 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.30 | ||
|
17-213-317-37S
Eaton Corporation
|
Check for Price | Active | 37 | 2 | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.787 inch | 2.73 inch | 0.125 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 |