Filter Your Search
1 - 10 of 230 results
|
SHTL16V470MF058
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||||||
|
RE3-16V470ME3#-S1
ELNA America Inc
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 110 mA | 20 % | 7.06 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RA3-16V470MG3
ELNA America Inc
|
Check for Price | No | Active | 47 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | e3 | 85 °C | -40 °C | 2 | Radial | 8 mm | 11.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||
|
RVD-16V470MF61UQ-R2
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 47 µF | 16 V | 250 mA | 20 % | 2626 | 360 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | ||||||||
|
RSL-16V470M
ELNA America Inc
|
Check for Price | Active | 47 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -55 °C | 2 | Radial | ELNA CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||
|
NP16V470M8X11.5
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SRF16V470MF61
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.52 µA | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | MERITEK ELECTRONICS CORP | , 2626 | compliant | EAR99 | |||||||||||||||
|
RJ3-16V470ME3#-F1
ELNA America Inc
|
Check for Price | Yes | Active | 47 µF | 16 V | 130 mA | 20 % | 5.65 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
RJ3-16V470ME3#-F12
ELNA America Inc
|
Check for Price | Yes | Active | 47 µF | 16 V | 130 mA | 20 % | 5.65 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
SRE16V470MF058
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |