Parametric results for: 16tts08fp under Silicon Controlled Rectifiers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: 16tts08fp
Select parts from the table below to compare.
Compare
Compare
VS-16TTS08FP-M3
Vishay Intertechnologies
$3.0218 Yes Active 10 kA 10 mA 100 mA 90 mA 800 V SCR 110 µs 500 V/us 3 V 200 A e3 125 °C -40 °C NO MATTE TIN VISHAY INTERTECHNOLOGY INC compliant Vishay
16TTS08FP
Vishay Intertechnologies
Check for Price No Obsolete 16 kA 500 µA 100 mA 60 mA 800 V 16 A SCR SINGLE 2 V 200 A 800 V TO-220AB R-PSFM-T3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown TO-220AB FULL PACK-3 3 EAR99 8541.30.00.80
16TTS08FPPBF
International Rectifier
Check for Price Yes Yes Transferred 10 kA 10 mA 100 mA 60 mA 800 V 16 A SCR SINGLE 110 µs 500 V/us 3 V 200 A 800 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant TO-220AB FLANGE MOUNT, R-PSFM-T3 3 EAR99 8541.30.00.80
16TTS08FP
International Rectifier
Check for Price No No Transferred 16 kA 500 µA 100 mA 60 mA 800 V 16 A SCR SINGLE 2 V 200 A 800 V TO-220AB R-PSFM-T3 e0 Not Qualified 125 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant TO-220AB TO-220, 3 PIN 3 EAR99 8541.30.00.80
VS-16TTS08FP-M3
Vishay Semiconductors
Check for Price Active 10 kA 10 mA 100 mA 90 mA 800 V SCR 110 µs 500 V/us 3 V 200 A e3 125 °C -40 °C NO MATTE TIN VISHAY SEMICONDUCTORS unknown , EAR99
VS-16TTS08FPPBF
Vishay Semiconductors
Check for Price Obsolete 10 kA 10 mA 100 mA 90 mA 800 V SCR 110 µs 500 V/us 3 V 200 A e3 125 °C -40 °C NO MATTE TIN VISHAY SEMICONDUCTORS unknown , EAR99