Filter Your Search
1 - 10 of 76 results
|
383LX124M016N082
Cornell Dubilier Electronics Inc
|
$17.1888 | Yes | Yes | Active | 120 mF | 16 V | 8.8 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
382LX104M016N062D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 100 mF | 16 V | 13 A | 20 % | 17 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 40 mm | 63 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
383LX683M016N052
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 68 mF | 16 V | 7.3 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.1292 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 40 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
382LX823M016N052V
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 82 mF | 16 V | 11.8 A | 20 % | 15 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 40 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
382LX104M016N062A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 382LX | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
383LX823M016N062
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 mF | 16 V | 7.7 A | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4363 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 40 mm | 63 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
383LX683M016N052V
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 68 mF | 16 V | 8.4 A | 20 % | 14 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 40 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
383LX124M016N082AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 120 mF | 16 V | 10.1 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 40 mm | 80 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
383LX473M016N042VSD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 47 mF | 16 V | 6.33 A | 20 % | 18 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 40 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||||||
|
382LX823M016N052D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 82 mF | 16 V | 11.8 A | 20 % | 15 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Snap-in | 40 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |