Filter Your Search
1 - 10 of 8,792 results
|
381LX153M016J022
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 15 mF | 16 V | 3.2 A | 20 % | 46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
381LX153M016J032
Cornell Dubilier Electronics Inc
|
$5.1981 | Yes | Yes | Active | 15 mF | 16 V | 3.2 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 25 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||||
|
381LX103M016J012
Cornell Dubilier Electronics Inc
|
$51.4713 | Yes | Yes | Active | 10 mF | 16 V | 2.6 A | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | CAN | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||||
|
3191ED473S016JRT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 mF | 16 V | 19.7 A | 30 % | 7.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||
|
3191EG823M016JJT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 82 mF | 16 V | 25.3 A | 20 % | 5.9 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||
|
057103U016JS1
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 10 mF | 16 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | e0 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 82.55 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
057151U016JP2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 150 µF | 16 V | 75 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | e0 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 25.65 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
3188GN824M016JPR1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 mF | 16 V | 50 A | 20 % | 2 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.8 mm | BINDING POST | 76.71 mm | 219.91 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | ||||||||||
|
3191BG333T016JNT1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 33 mF | 16 V | 18.4 A | 50 % | 7.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||
|
3191EC393S016JNA1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 39 mF | 16 V | 15.7 A | 30 % | 9.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3191 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |