Filter Your Search
1 - 7 of 7 results
|
16IK10
TE Connectivity
|
$576.9276 | Yes | Obsolete | SINGLE PHASE EMI FILTER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
935292942128
NXP Semiconductors
|
Check for Price | Active | YES | CAN ALSO OPERATES AT 2.5 V SUPPLY | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | compliant | TSSOP, | 8542.31.00.01 | 2 | NO | 80 MHz | ASYNC, BIT | NRZ | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | |||||
|
935280988128
NXP Semiconductors
|
Check for Price | Active | YES | CAN ALSO OPERATES AT 2.5 V SUPPLY | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | compliant | TSSOP, | 8542.31.00.01 | 2 | NO | 80 MHz | ASYNC, BIT | NRZ | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||||||
|
935292746128
NXP Semiconductors
|
Check for Price | Obsolete | YES | CAN ALSO OPERATE AT 2.5V SUPPLY AT 48 MHZ | CMOS | INDUSTRIAL | R-PDSO-G16 | 95 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | TSSOP, | 8542.31.00.01 | NO | 80 MHz | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | ||||||||||||
|
935290736128
NXP Semiconductors
|
Check for Price | Obsolete | YES | CAN ALSO OPERATE AT 2.5V SUPPLY AT 48 MHZ | CMOS | INDUSTRIAL | R-PDSO-G16 | 95 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | TSSOP, | 8542.31.00.01 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | ||||||||||||
|
935290736118
NXP Semiconductors
|
Check for Price | Obsolete | YES | CAN ALSO OPERATE AT 2.5V SUPPLY AT 48 MHZ | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 95 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | TSSOP, | 8542.31.00.01 | NO | 80 MHz | ASYNC, BIT; I2C | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS | |||||||
|
935290736112
NXP Semiconductors
|
Check for Price | Obsolete | YES | CAN ALSO OPERATE AT 2.5V SUPPLY AT 48 MHZ | CMOS | INDUSTRIAL | R-PDSO-G16 | 95 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | TSSOP, | 8542.31.00.01 | NO | 80 MHz | ASYNC, BIT; I2C | 0.625 MBps | YES | 1 | 3.6 V | 3 V | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |