Filter Your Search
1 - 2 of 2 results
|
VS-16CTQ080GSTRLP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 650 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||
|
16CTQ080GSTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263 | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 |