Parametric results for: 16atcrj under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 436 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 16at
Select parts from the table below to compare.
Compare
Compare
A700V156M016ATE040
KEMET Corporation
$0.7687 Yes Yes Active 15 µF 16 V 2.6 A 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 10 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
A700V106M016ATE045
KEMET Corporation
$1.0000 Yes Yes Active 10 µF 16 V 2.4 A 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T598D157M016ATE065
KEMET Corporation
$1.1755 Yes Active 150 µF 16 V 657.5 mA 20 % 2917 65 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 240 µA 0.1 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET 8532.21.00.50
T591D157M016ATE065
KEMET Corporation
$1.2859 Yes Active 150 µF 16 V 657.5 mA 20 % 2917 65 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 240 µA 0.1 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET 8532.21.00.50
A700V685M016ATE070
KEMET Corporation
$1.4350 Yes Yes Active 6.8 µF 16 V 2 A 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T591D107M016ATE050
KEMET Corporation
$1.4738 Yes Yes Active 100 µF 16 V 750 mA 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 160 µA 0.1 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET 8532.21.00.50
A700V825M016ATE045
KEMET Corporation
$1.5109 Yes Yes Active 8.2 µF 16 V 2.4 A 20 % 2917 45 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 2 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T591D476M016ATE070
KEMET Corporation
$1.6058 Yes Yes Active 47 µF 16 V 632.5 mA 20 % 2917 70 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 75.2 µA 0.1 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET 8532.21.00.50
A700D226M016ATE025
KEMET Corporation
$1.6678 Yes Yes Active 22 µF 16 V 3.2 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 14 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET
T598D107M016ATE050
KEMET Corporation
$1.6977 Yes Yes Active 100 µF 16 V 750 mA 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100KHZ 160 µA 0.1 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 KEMET 8532.21.00.50