Filter Your Search
1 - 1 of 1 results
|
16_MMCX-50-1-7/111_OH
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF MMCX CONNECTOR | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.157 inch | 0.275 inch | 0.138 inch | 0.276 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |