Filter Your Search
1 - 8 of 8 results
|
5962-9559902MXC
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | YES | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | S-CQFP-F160 | Not Qualified | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 650 µm | QUAD | 25.35 mm | 4.9 mm | 25.35 mm | QUICKLOGIC CORP | QFP | GQFF, TPAK160,1.8SQ,25 | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | 177.2 MHz | 8.268 ns | 384 | 4000 | 122 | 384 | 114 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | ||
|
5962-9559903MXC
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | YES | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | S-CQFP-F160 | Not Qualified | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 650 µm | QUAD | 25.35 mm | 4.9 mm | 25.35 mm | QUICKLOGIC CORP | QFP | GQFF, TPAK160,1.8SQ,25 | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | 206.8 MHz | 9.646 ns | 384 | 4000 | 122 | 384 | 114 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | ||
|
5962-9559903MYC
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | NO | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | QUICKLOGIC CORP | PGA | PGA, PGA144,15X15 | 144 | unknown | 3A001.A.2.C | 8542.39.00.01 | 206.8 MHz | 9.646 ns | 384 | 4000 | 122 | 384 | 114 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | |||||
|
5962-9559903MYX
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | NO | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | QUICKLOGIC CORP | PGA | PGA, | 144 | unknown | 3A001.A.2.C | 8542.39.00.01 | 9.646 ns | 384 | 4000 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | ||||||||||||||
|
5962-9559902MYC
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | NO | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | QUICKLOGIC CORP | PGA | PGA, PGA144,15X15 | 144 | unknown | 3A001.A.2.C | 8542.39.00.01 | 177.2 MHz | 8.268 ns | 384 | 4000 | 122 | 384 | 114 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | |||||
|
5962-9559903MXX
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | YES | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F160 | Not Qualified | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 25.35 mm | 4.9 mm | 25.35 mm | QUICKLOGIC CORP | QFP | GQFF, | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | 9.646 ns | 384 | 4000 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | |||||||||
|
5962-9559902MXX
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | YES | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F160 | Not Qualified | 125 °C | -55 °C | 160 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK160,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 650 µm | QUAD | 25.35 mm | 4.9 mm | 25.35 mm | QUICKLOGIC CORP | QFP | GQFF, | 160 | unknown | 3A001.A.2.C | 8542.39.00.01 | 8.268 ns | 384 | 4000 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY | |||||||||
|
5962-9559902MYX
QuickLogic Corporation
|
Check for Price | Obsolete | 5 V | NO | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | QUICKLOGIC CORP | PGA | PGA, | 144 | unknown | 3A001.A.2.C | 8542.39.00.01 | 8.268 ns | 384 | 4000 | 384 CLBS, 4000 GATES | FIELD PROGRAMMABLE GATE ARRAY |