Filter Your Search
1 - 10 of 27 results
|
16SVPC39MV
Panasonic Electronic Components
|
$0.2482 | Yes | Active | 39 µF | 16 V | 117.5 mA | 20 % | 2121 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.9 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
16SVPC120M
Panasonic Electronic Components
|
$0.3136 | Yes | Yes | Active | 120 µF | 16 V | 145 mA | 20 % | 3333 | 23 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
16SVPC100M
Panasonic Electronic Components
|
$0.4269 | Yes | Active | 100 µF | 16 V | 124.5 mA | 20 % | 2626 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 300 µA | 0.12 | e1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | TIN SILVER COPPER | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
16SVPC270M
Panasonic Electronic Components
|
$0.8129 | Yes | Active | 270 µF | 16 V | 203.5 mA | 20 % | 3333 | 14 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 864 µA | 0.15 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 11.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
16SVPC68M
Panasonic Electronic Components
|
$0.8439 | Yes | Active | 68 µF | 16 V | 110 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
16SVPC150M
Panasonic Electronic Components
|
$0.9213 | Yes | Active | 150 µF | 16 V | 161 mA | 20 % | 3333 | 21 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
16SVPC68MV
Panasonic Electronic Components
|
$0.9401 | Yes | Active | 68 µF | 16 V | 122 mA | 20 % | 2626 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 300 KHZ | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
16SVPC68M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 68 µF | 16 V | 2.2 A | 20 % | 2926 | 30 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC(C6 SIZE) | 105 °C | -55 °C | 2 | SMT | 5.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||||||||||
|
16SVPC150M
SANYO Electric Co Ltd
|
Check for Price | Transferred | 150 µF | 16 V | 161 mA | 20 % | 3333 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC | 500 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||
|
16SVPC39M
SANYO Electric Co Ltd
|
Check for Price | Transferred | 39 µF | 16 V | 91 mA | 20 % | 2121 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVPC | 300 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 |