Parametric results for: 16SEQP39M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 7 of 7 results

All Filters
|
25.61 62025.64248231 2211 620
-
Manufacturer Part Number: 16seqp39m
Select parts from the table below to compare.
Compare
Select Parts Part Number
16SEQP39M
Panasonic Electronic Components
16SEQP39M+3
Panasonic Electronic Components
16SEQP39M+TSS
Panasonic Electronic Components
16SEQP39M+S
Panasonic Electronic Components
16SEQP39M
SANYO Electric Co Ltd
16SEQP39M+TSS
SANYO Electric Co Ltd
16SEQP39M+C3
Panasonic Electronic Components
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
Yes Active 39 µF 16 V 1.62 A 20 % 50 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
Yes Active 39 µF 16 V 1.62 A 20 % 50 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , unknown EAR99 8532.22.00.20
Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , unknown EAR99 8532.22.00.20
Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , compliant Panasonic
Compare
16SEQP39M
Panasonic Electronic Components
$0.6222 Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
16SEQP39M+3
Panasonic Electronic Components
Check for Price Yes Active 39 µF 16 V 1.62 A 20 % 50 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
16SEQP39M+TSS
Panasonic Electronic Components
Check for Price Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
16SEQP39M+S
Panasonic Electronic Components
Check for Price Yes Active 39 µF 16 V 1.62 A 20 % 50 mΩ POLARIZED 20 % ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 125 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 6 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
16SEQP39M
SANYO Electric Co Ltd
Check for Price Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , unknown EAR99 8532.22.00.20
16SEQP39M+TSS
SANYO Electric Co Ltd
Check for Price Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , unknown EAR99 8532.22.00.20
16SEQP39M+C3
Panasonic Electronic Components
Check for Price Yes Active 39 µF 16 V 25.6 mA 20 % 50 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 312 µA 0.1 125 °C -55 °C 2 Radial BULK NO 2.5 mm WIRE 6.3 mm 6 mm PANASONIC CORP , compliant Panasonic