Filter Your Search
1 - 10 of 14 results
|
16SEQP180M
Panasonic Electronic Components
|
$1.2214 | Yes | Active | 180 µF | 16 V | 57.55 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
16SEQP180M+S
Panasonic Electronic Components
|
Check for Price | Yes | Active | 180 µF | 16 V | 3.64 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 12 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
16SEQP180M+C
Panasonic Electronic Components
|
Check for Price | Active | 180 µF | 16 V | 1.151 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
16SEQP180M+C
SANYO Electric Co Ltd
|
Check for Price | Active | 180 µF | 16 V | 1.151 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
16SEQP180M+TSS
SANYO Electric Co Ltd
|
Check for Price | Active | 180 µF | 16 V | 57.55 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
16SEQP180M+C2
Panasonic Electronic Components
|
Check for Price | Active | 180 µF | 16 V | 1.151 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
16SEQP180M+C2
SANYO Electric Co Ltd
|
Check for Price | Active | 180 µF | 16 V | 1.151 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | ||||||||||
|
16SEQP180M+C3
SANYO Electric Co Ltd
|
Check for Price | Active | 180 µF | 16 V | 57.55 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
16SEQP180M+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 180 µF | 16 V | 3.64 A | 20 % | 20 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 12 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
16SEQP180M
SANYO Electric Co Ltd
|
Check for Price | Active | 180 µF | 16 V | 57.55 mA | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 576 µA | 0.15 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 12 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 |