Filter Your Search
1 - 10 of 10 results
|
16SEPC100MW+S
Panasonic Electronic Components
|
$0.3406 | Yes | Yes | Active | 100 µF | 16 V | 234 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||||
|
16SEPC100MW
Panasonic Electronic Components
|
$0.4563 | Yes | Active | 100 µF | 16 V | 234 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | EAR99 | 8532.22.00.20 | ||||
|
16SEPC100MW+3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 100 µF | 16 V | 4.68 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC100MW+TSS
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 100 µF | 16 V | 234 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
16SEPC100MW+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 16 V | 4.68 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC100MW+C3
Panasonic Electronic Components
|
Check for Price | Yes | End Of Life | 100 µF | 16 V | 234 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | , | compliant | Panasonic | EAR99 | 8532.22.00.20 | |||||
|
16SEPC100MW+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 16 V | 4.68 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC100MW
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 100 µF | 16 V | 234 mA | 20 % | 10 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 9 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
16SEPC100MW
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 16 V | 4.68 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC100MW+S
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 16 V | 4.68 A | 20 % | 10 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 6.3 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 |