Filter Your Search
1 - 2 of 2 results
|
16RIF40W15M
International Rectifier
|
Check for Price | No | Obsolete | 16 kA | 10 mA | 100 mA | 60 mA | 400 V | 25 A | SCR | SINGLE | 15 µs | 500 V/us | 2 V | 209 A | 400 V | TO-208AA | O-MUPM-D2 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
16RIF40W15
International Rectifier
|
Check for Price | No | Obsolete | 16 kA | 10 mA | 100 mA | 60 mA | 400 V | 25 A | SCR | SINGLE | 15 µs | 500 V/us | 2 V | 209 A | 400 V | TO-208AA | O-MUPM-D2 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 |