Filter Your Search
1 - 10 of 16 results
|
VS-16RIA80
Vishay Intertechnologies
|
$10.2350 | Yes | Active | 1.75 V | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 360 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||||||
|
VS-16RIA80M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 360 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
16RIA80MS90
International Rectifier
|
Check for Price | No | Yes | Transferred | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 360 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||
|
16RIA80L
International Rectifier
|
Check for Price | No | No | Transferred | 800 V | 25.12 A | SCR | SINGLE | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | CECC | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||||
|
16RIA80LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 800 V | 25.12 A | SCR | SINGLE | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | CECC | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||||
|
16RIA80S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||||||||
|
16RIA80S90
International Rectifier
|
Check for Price | No | Transferred | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 360 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||||
|
16RIA80
International Rectifier
|
Check for Price | No | Transferred | 16 kA | 10 mA | 130 mA | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 2 V | 360 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | TO-48, 2 PIN | 2 | ||||||||||
|
16RIA80MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||||||||
|
16RIA80PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 2 V | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 |