Filter Your Search
1 - 10 of 10 results
|
16NSGG
Altech Corporation
|
Check for Price | Obsolete | INLINE/HOLDER | BULK | NO | TAB/BLADE | ALTECH CORP | unknown | EAR99 | 36 mm | 12.6 mm | ELECTRIC FUSE | 16 A | 415 V | ||||||||||||||||||||||
|
16NSEV22M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 37 mA | 20 % | 2626 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.6 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 2626 | ||||||||
|
16NSEV4.7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 12 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 1717 | ||||||||
|
16NSKV10M5X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 23 mA | 20 % | 2121 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 2121 | ||||||||
|
16NSEV10M5X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 23 mA | 20 % | 2121 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 2121 | ||||||||
|
16NSKV4.7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 12 mA | 20 % | 1717 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.76 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin (Sn) | FLAT | RUBYCON CORP | compliant | EAR99 | , 1717 | ||||||||
|
16NSKV4R7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 12 mA | 20 % | 1717 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 1717 | ||||||||
|
16NSEV33M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 49 mA | 20 % | 2626 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 2626 | ||||||||
|
16NSKV22M6.3X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 37 mA | 20 % | 2626 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 17.6 µA | 0.24 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 2626 | ||||||||
|
16NSEV4R7M4X5.5
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 12 mA | 20 % | 1717 | NON-POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Bismuth (Sn/Bi) | FLAT | RUBYCON CORP | compliant | EAR99 | , 1717 |