Filter Your Search
1 - 10 of 540 results
|
107SVH016MER
Illinois Capacitor Inc
|
$0.1838 | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SVH | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | ILLINOIS CAPACITOR | |||||||||||||||||||||||||||||||
|
107SVL016MEL
Illinois Capacitor Inc
|
$0.3109 | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
16ME33HTM
SUN Electronic Industries Corporation
|
Check for Price | Active | 33 µF | 16 V | 60 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.056 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||||
|
16ME2200HC
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
16ME220HTK
SUN Electronic Industries Corporation
|
Check for Price | Active | 220 µF | 16 V | 260 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.04 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||||||||||
|
FP-016ME101M-SAR
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 270 mA | 20 % | 2626 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 700 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 6.3 mm | 7.7 mm | 6.5 mm | 6.5 mm | NICHICON CORP | , 2626 | compliant | EAR99 | Nichicon | 8532.22.00 | ||||
|
16ME330WG
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 16 V | 1.14 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 158.4 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
16ME680WGL+CA
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 680 µF | 16 V | 1.49 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | TIN | 3.5 mm | 8 mm | 16 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
16ME820AX+T0
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 820 µF | 16 V | 1.25 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 10 mm | 20 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
16ME1800WA
SUN Electronic Industries Corporation
|
Check for Price | Active | 1.8 mF | 16 V | 1.35 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 864 µA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 22 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |