Filter Your Search
1 - 1 of 1 results
|
16EB35-230
Acopian Power Supplies
|
Check for Price | Yes | Contact Manufacturer | 230 V | 16 V | 250 V | 210 V | 350 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.1 % | 1 | OUTPUT OVER CURRENT | 0.001 Vrms | HYBRID | 5.6 W | R-XXMA-X | CE, CURUS, UL | 71 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 64.262 mm | 89.662 mm | 34.925 mm | ACOPIAN TECHNICAL CO | MODULE | unknown |