Filter Your Search
1 - 7 of 7 results
|
VS-16CTQ100STRL-M3
Vishay Intertechnologies
|
$1.1461 | Yes | Active | 8 A | 880 mV | 550 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
VS-16CTQ100STRLHM3
Vishay Intertechnologies
|
$1.2650 | Yes | Active | 8 A | 880 mV | 550 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | ||||||||||
|
VS-16CTQ100STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREEWHEELING DIODE | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | TO-263 | 3 | ||||||||
|
16CTQ100STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 8 A | 880 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | PLASTIC, TO-220, D2PAK-3 | 8541.10.00.80 | SFM | 3 | |||||||||||
|
16CTQ100STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 8 A | 690 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | LEAD FREE, PLASTIC, SMD-220, D2PKA-3 | 8541.10.00.80 | TO-263 | 3 | |||||||||
|
16CTQ100STRL
International Rectifier
|
Check for Price | No | Transferred | 8 A | 690 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | PLASTIC, SMD-220, D2PKA-3 | 8541.10.00.80 | 3 | ||||||||||
|
16CTQ100STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 580 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 850 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | LEAD FREE, PLASTIC, TO-220, D2PAK-3 | 8541.10.00.80 | SFM | 3 |