Filter Your Search
1 - 4 of 4 results
|
16CE220AX+E
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 220 µF | 16 V | 280 mA | 20 % | 2926 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | ONE SURFACE | 7.7 mm | 7.3 mm | 6.6 mm | SUN ELECTRONIC INDUSTRIES CORP | , 2926 | compliant | EAR99 | |||||
|
16CE220AX
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 280 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | TIN BISMUTH | ONE SURFACE | 7.7 mm | 7.3 mm | 6.6 mm | SUN ELECTRONIC INDUSTRIES CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
16CE220AX
Panasonic Electronic Components
|
Check for Price | Obsolete | 220 µF | 16 V | 280 mA | 20 % | 2926 | 340 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CE-AX(16 VOLT) | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.3 mm | 6.6 mm | PANASONIC CORP | unknown | EAR99 | |||||||||||||
|
16CE220AX
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Transferred | 220 µF | 16 V | 280 mA | 20 % | 2926 | 340 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CE-AX(16 VOLT) | 105 °C | -55 °C | 2 | SMT | TR | 7.7 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |