Filter Your Search
1 - 10 of 32 results
|
935279071551
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PBGA-B64 | 6 mm | YES | 4 | 64 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | 1.5 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | BALL | BOTTOM | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||
|
935276671128
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFQFP, | compliant | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQFP-G64 | 10 mm | YES | 4 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 1.6 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 10 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TIN | ||
|
935279073151
NXP Semiconductors
|
Check for Price | Obsolete | 400 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N48 | 6 mm | YES | 4 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NICKEL PALLADIUM GOLD | ||
|
935274936157
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQFP-G64 | 10 mm | YES | 4 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 1.6 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 10 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TIN | ||
|
935279071528
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFBGA, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | 0.625 MBps | 8 | S-PBGA-B64 | 6 mm | YES | 4 | 64 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | 1.5 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | BALL | BOTTOM | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ||||
|
935274391128
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 3.3V SUPPLY | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFQFP, | compliant | 8542.31.00.01 | 3 | NO | 48 MHz | ASYNC, BIT | 0.375 MBps | 8 | S-PQFP-G48 | 7 mm | YES | 1 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 1.6 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 7 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TIN | ||
|
935274935512
NXP Semiconductors
|
Check for Price | Obsolete | 1.27 mm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-J68 | 24.23 mm | YES | 4 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | 4.57 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | J BEND | QUAD | 24.23 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TIN | ||
|
935279073557
NXP Semiconductors
|
Check for Price | Obsolete | 400 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N48 | 6 mm | YES | 4 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NICKEL PALLADIUM GOLD | ||
|
935279073551
NXP Semiconductors
|
Check for Price | Obsolete | 400 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e4 | -40 °C | 85 °C | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQCC-N48 | 6 mm | YES | 4 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | NO LEAD | QUAD | 6 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NICKEL PALLADIUM GOLD | ||
|
935274936151
NXP Semiconductors
|
Check for Price | Obsolete | 500 µm | ALSO OPERATES AT 2.5V OR 5V SUPPLY | e3 | -40 °C | 85 °C | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 | 5 | NO | 80 MHz | ASYNC, BIT | 0.625 MBps | 8 | S-PQFP-G64 | 10 mm | YES | 4 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 1.6 mm | 3.63 V | 2.97 V | 3 V | YES | CMOS | INDUSTRIAL | GULL WING | QUAD | 10 mm | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | TIN |