Filter Your Search
1 - 4 of 4 results
|
1671ATIN100
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 211 mΩ | 30 V | MICROWAVE AND OTHER HIGH FREQUENCY APPLICATION | CE; UL | NO | NO | NO | 200 °C | -70 °C | COPPER COVERED STEEL | WIRE AND CABLE | SOLID | 0.205 mm2 | PTFE | YES | 24 AWG | SILVER | 2.159 mm | 30.48 mm | BELDEN INC | ROHS COMPLIANT | compliant | ||
|
1671ATIN1000
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 211 mΩ | 30 V | MICROWAVE AND OTHER HIGH FREQUENCY APPLICATION | CE; UL | NO | NO | NO | 200 °C | -70 °C | COPPER COVERED STEEL | WIRE AND CABLE | SOLID | 0.205 mm2 | PTFE | YES | 24 AWG | SILVER | 2.159 mm | 304.8 mm | BELDEN INC | ROHS COMPLIANT | compliant | ||
|
1671ATIN500
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 211 mΩ | 30 V | MICROWAVE AND OTHER HIGH FREQUENCY APPLICATION | CE; UL | NO | NO | NO | 200 °C | -70 °C | COPPER COVERED STEEL | WIRE AND CABLE | SOLID | 0.205 mm2 | PTFE | YES | 24 AWG | SILVER | 2.159 mm | 152.4 mm | BELDEN INC | ROHS COMPLIANT | compliant | ||
|
1671ATIN50
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 211 mΩ | 30 V | MICROWAVE AND OTHER HIGH FREQUENCY APPLICATION | CE; UL | NO | NO | NO | 200 °C | -70 °C | COPPER COVERED STEEL | WIRE AND CABLE | SOLID | 0.205 mm2 | PTFE | YES | 24 AWG | SILVER | 2.159 mm | 15.24 mm | BELDEN INC | ROHS COMPLIANT | compliant |