Filter Your Search
1 - 3 of 3 results
|
166CMQ200-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 960 A | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | TO-249AA | R-PSFM-D3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
166CMQ200
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 160 A | 900 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 960 A | 1 | Not Qualified | R-PSFM-D3 | e0 | TO-249AA | 1 | 175 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | TO-249AA | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
166CMQ200
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.1 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 960 A | 1 | R-PSFM-D3 | TO-249AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 |