Parametric results for: 1658-g21-00-p10-30a under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1658g2100p1030a
Select parts from the table below to compare.
Compare
Compare
1658-G21-00-P10-30A
E-T-A
Check for Price Yes Active 240 V 28 V 30 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CSA; CUL; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -20 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 13.6 mm 27 mm 32 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant E-T-A