Parametric results for: 164sl5 under Pushbutton Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 164sl5
Select parts from the table below to compare.
Compare
Compare
164SL511
TE Connectivity
$51.5032 Yes Obsolete 5 A 24 V 100000 Cycle(s) 0.02 mΩ SPST LATCHED GOLD OVER SILVER PUSHBUTTON SWITCH PUSHBUTTON NON-OILTIGHT, ROUND LENS 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-OFF 250 V 100 MΩ -20 °C 50 °C PANEL MOUNT UNTHREADED GOLD LED 1 IP65 NO WIRE 18.01 mm 42.49 mm 18.01 mm TE CONNECTIVITY LTD compliant TE Connectivity
164SL522
TE Connectivity
$72.8128 Yes Obsolete 5 A 24 V 100000 Cycle(s) 0.02 mΩ 4PST LATCHED GOLD OVER SILVER PUSHBUTTON SWITCH SQUARE TYPE NON-OILTIGHT, ROUND LENS 5A@250VAC 0.4VA@20VDC 5 A ON-OFF 250 V 100 MΩ -20 °C PANEL MOUNT UNTHREADED GOLD LED 1 IP65 NO WIRE 54.6862 mm 15.875 mm TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
164SL533
TE Connectivity
Check for Price Yes Obsolete 5 A 100000 Cycle(s) 0.02 mΩ 6PST LATCHED GOLD OVER SILVER PUSHBUTTON SWITCH SQUARE TYPE NON-OILTIGHT, ROUND LENS 5A@250VAC 0.4VA@20VDC 5 A OFF-ON 250 V 100 MΩ -20 °C PANEL MOUNT UNTHREADED GOLD OVER SILVER LED IP65 NO SOLDER 54.6862 mm 15.875 mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT