Filter Your Search
1 - 1 of 1 results
|
164A19999X
Conec Corporation
|
Check for Price | Yes | Active | 18 | 2+2 | 2.74 mm | 2+2 | 10 mΩ | 7.5 A | FEMALE AND FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTALATE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000V V | NO | 60 N | 60 N | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.122 | SOCKET-SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | NO | M3 | THREADED | TWO | GENERAL PURPOSE | STAGGERED | 2.84/3.81 mm | 8u inch | TIN | SOLDER | 1.259 inch | 0.772 inch | 1.228 inch | 0.172 inch | CONEC CORP | compliant |