Filter Your Search
1 - 1 of 1 results
|
164A17929X
Conec Corporation
|
Check for Price | Active | 78 | 4 | 2.413 mm | 4 | 10 mΩ | 25 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | STEEL | AU ON NI | RIGHT ANGLE | HIGH DENSITY | 1000VAC V | 2.5854 N | 5 GΩ | 2.641 N | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.095 inch | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.62 inch | 0.661 inch | 2.65 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |